ACE 20 ACE XS Lite Mundstücke ACE XS Lite Mouthpieces Black

MPN
20 ACE XS Lite Mundstücke
Brand
ACE
EAN-13
4061553118419
Order Code
18-5726
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.59 £9.85
10+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ACE 20 ACE XS Lite Mundstücke Black, are precision-engineered mouthpieces specifically designed for use with the ACE XS Lite breathalyser. These mouthpieces are constructed to provide accurate and consistent channelling of breath samples, ensuring reliability in alcohol detection. The product features a robust design that facilitates secure fitting to the breathalyser unit, minimising air leakage and contamination. Typically used in personal or professional breath analysis systems, these mouthpieces are integral in various applications, including roadside alcohol testing by law enforcement and workplace safety environments. Their compatibility with ACE's breathalyser technology supports the delivery of precise measurements essential for alcohol monitoring and safety compliance.
Type Mouthpieces
Colour Black
Content 20
Dimensions (L x W x H) 120 x 100 x 10 mm
Height 10mm
Length 120mm
Weight 20g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot