ACE 107324 delta Breathalyser Black 0.07 to 4.00 range Display included

MPN
107324
Brand
ACE
EAN-13
4061553090357
Order Code
18-5725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £65.69 £55.84
10+ £54.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ACE 107324 is a high-precision breathalyser known as the INNOMARK delta, characterised by its measurement range from 0.07 to 4.00 ‰. This breathalyser integrates a digital display, enhancing both its functionality and ease of use in various environments. Designed for accuracy and reliability, the device supports applications ranging from personal safety assessments to professional use in law enforcement and transport industries, where precise alcohol level readings are crucial. Its robust construction and clear readout make it a dependable tool for engineers and professionals who require consistent alcohol testing capabilities in compliance with regulations. The ACE INNOMARK delta breathalyser is a dependable solution where accurate alcohol concentration measurement is a necessary component of operational safety protocols.
Type Breathalyser
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.07%
Colour Black
Content 1
Depth 26mm
Dimensions (W x H x D) 69 x 133 x 26 mm
Height 133mm
Power Supply AA battery (3x), not included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 87g
Width 69mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot