ACE 107323 Breathalyser Black 0.07 to 4.00 with display

MPN
107323
Brand
ACE
EAN-13
4061553070816
Order Code
18-5724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
10+ £45.10
50+ £44.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

ACE 107323 is a sophisticated breathalyser designed to offer precise measurement of blood alcohol concentration, featuring a range capability from 0.07 to 4.00 per thousand. This device, known also as the ACE INNOMARK gamma, includes a user-friendly digital display that enables real-time monitoring and recording of alcohol levels. Its robust construction and accuracy make it an ideal tool for law enforcement agencies, medical professionals, and workplace safety managers who require reliable alcohol testing equipment. The breathalyser’s compact black design facilitates ease of transport and usage across diverse environments, ensuring dependable performance when precise alcohol detection is essential.
Type Breathalyser
Alcohol level reading range (max.) 4.00%
Alcohol level reading range (min.) 0.07%
Colour Black
Content 1
Depth 19mm
Dimensions (W x H x D) 53 x 110 x 19 mm
Height 110mm
Power Supply Li-ion battery
Power Supply Type rechargeable
Test procedure Electrochemical sensor
Tolerance ± 0.05%
Weight 82g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot