ACE 107059 Breathalyser Black 0 to 4 per thousand Alarm Display Countdown

MPN
107059
Brand
ACE
EAN-13
4260555216622
Order Code
18-5722
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.89
10+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

ACE 107059 is a precise breathalyser designed for measuring blood alcohol concentration levels. This black alcohol tester, designated as ACE 107059, provides accurate measurements within a range of 0 to 4 per thousand, featuring an audible alarm to alert users when a threshold is exceeded. It is equipped with an easy-to-read display that provides a countdown for taking measurements, ensuring proper usage. Typically utilised in personal safety checks or by law enforcement, the device serves to verify sobriety levels, making it indispensable in contexts that require rapid and reliable alcohol detection. Its build quality and technical specifications meet rigorous standards, thus appealing to both professional and personal applications where accuracy and consistency in alcohol testing are paramount.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0%
Colour Black
Content 1
Depth 18mm
Dimensions (W x H x D) 51 x 109 x 18 mm
Height 109mm
Power Supply AAA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.075%
Weight 84g
Width 51mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot