ACE 107045 AL7000 Breathalyser Silver Exchangeable sensor Display

MPN
107045
Brand
ACE
EAN-13
4260042950459
Order Code
18-5720
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £73.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

ACE 107045 is a sophisticated alcohol testing device, known as the AL7000 Breathalyser, which features an interchangeable sensor to ensure ongoing accuracy and reliability. This breathalyser is designed for precise detection of alcohol levels in breath samples, making it an indispensable tool in personal, professional, and law enforcement applications where accurate alcohol testing is required. The device incorporates a clear digital display, enhancing ease of use for both routine checks and random screening in environments such as workplaces and road safety checks. As a product in the field of alcohol testers, it is manufactured with an emphasis on maintaining consistent performance across repeated uses, attributed to the exchangeable sensor technology that reduces the need for frequent recalibration.
Type Breathalyser
Alcohol level reading range (max.) 4%
Alcohol level reading range (min.) 0%
Colour Silver
Content 1
Dimensions (L x W x H) 105 x 50 x 18 mm
Height 18mm
Length 105mm
Power Supply AAA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.10%
Weight 97g
Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot