ACE 107020 Breathalyser DA-7100 Measures 0 to 5 Includes display

MPN
107020
Brand
ACE
EAN-13
4260042950206
Order Code
18-5718
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £84.02 £71.42
10+ £69.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

ACE 107020 Breathalyser DA-7100 is an advanced breath alcohol tester capable of measuring blood alcohol content within a range of 0 to 5 ‰. This precision device features an integrated display that provides immediate and clear readouts, making it suitable for both professional and personal use. The DA-7100 employs a reliable sensor technology to ensure accurate measurements and durability. It is often utilised in law enforcement, workplace safety checks, and by private individuals to gauge sobriety levels efficiently. Designed with user-friendly operation in mind, this breathalyser supports critical safety and compliance requirements across various settings.
Type Breathalyser
Alcohol level reading range (max.) 5%
Alcohol level reading range (min.) 0%
Content 1
Dimensions (L x W x H) 120 x 48 x 20 mm
Height 20mm
Length 120mm
Power Supply AAA battery (2x), included
Power Supply Type battery-powered
Test procedure Electrochemical sensor
Tolerance ± 0.10%
Weight 93g
Width 48mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot