AccuLux 461265 ThermoLux Heat Mat 17x17x0.4cm Green Waterproof Safe

MPN
461265
Brand
AccuLux
EAN-13
4003189612657
Order Code
08-3797
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The AccuLux ThermoLux 461265 Heat mat is a compact heating mat with dimensions of 17 x 17 x 0.4 cm, available in green. Manufactured by AccuLux, this heat mat is ideal for use as a shoe dryer mat or a heated carpet mat. Its small size and heating capability make it suitable for warming small areas or drying shoes efficiently.
Type Heat mat
Dim (L x W x H) 17 x 17 x 0.4 cm
Factory colour Green
Height 0.4cm
IP Rating IP67
Length 17cm
Maximum Temperature 40°C
Min. temperature 36°C
Power 6W
Width 17cm

Reviews

Be the first to submit a review

Trustpilot