AccuLux 458581 HL25 EX Cordless Searchlight 210 lm Explosion-Protected

MPN
458581
Brand
AccuLux
EAN-13
4003189585814
Order Code
08-3796
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £412.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The AccuLux HL25 EX Set is a cordless handheld searchlight, featuring a swivel head lamp and providing 210 lumens with a range of up to 200 metres. It is manufactured by AccuLux and is explosion proof with ATEX certification, making it suitable for Ex zones 1, 2, 21, and 22. This searchlight is ideal for use by fire and rescue services, power plants, oil rigs, and other hazardous areas.
Type Cordless handheld searchlight
ATEX no. II 2 G Ex ib II C T4 / II 2D Ex ibD 21 T 135°C
Bulb Type LED (monochrome)
Colour Black, Signal orange
Dim (L x W x H) 70 x 70 x 225 mm
Height 225mm
Illumination Range (high) 200m
IP Rating IP67
LEDs 2
Length 70mm
Light Duration (high) 10h
Light Duration (low) 5h
Luminous flux (high) 210lm
Material Plastic
Temperature Range -20 - +40°C
Waterproof Yes
Weight 430g
Weight, information incl. rechargeable battery
Width 70mm

Reviews

Be the first to submit a review

Trustpilot