AccuLux 456641 LED Work Light SL7 Hand-held 200 lm 3-Level Adjustment

MPN
456641
Brand
AccuLux
EAN-13
4003189566417
Order Code
08-3792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £207.07 £183.34
10+ £178.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/10/2026

The AccuLux SL 7 LED is a rechargeable handheld spotlight with a brightness of 200 lumens. This versatile work light is ideal for various applications, such as workshops or on-the-go tasks. The compact and portable design of AccuLux 456641 makes it a reliable choice for both professional and personal use.
Type Work light
Batteries LiFePO4 3.2 V/3.4 Ah
Bulb Type LED (monochrome)
Colour Black, Red
Dim (L x W x H) 105 x 120 x 245 mm
Height 245mm
Illumination Range (high) 150m
LEDs 2
Length 105mm
Light Duration (high) 5h
Luminous flux (high) 200lm
Waterproof No
Weight 730g
Weight, information incl. rechargeable battery
Width 120mm

Reviews

Be the first to submit a review

Trustpilot