AccuLux 456441 LED Work Light Monochrome Cordless 170 lm Ergonomic

MPN
456441
Brand
AccuLux
EAN-13
4003189564413
Order Code
08-3789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £170.54 £144.96
10+ £141.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The AccuLux SL 5 LED Set is a rechargeable handheld light with a brightness of 170 lumens. This LED work light, designed for portability and efficiency, is ideal for use in workshops or as a spotlight. Its cordless design makes it convenient for various handheld applications.
Type Work light
Bulb Type LED (monochrome)
Colour Black, Red
Dim (L x W x H) 120 x 104 x 245 mm
Height 245mm
Illumination Range (high) 150m
LEDs 1
Length 120mm
Light Duration (high) 75h
Light Duration (low) 5h
Light Duration (medium) 10h
Luminous flux (high) 170lm
Weight 1100g
Weight, information incl. rechargeable battery
Width 104mm

Reviews

Be the first to submit a review

Trustpilot