AccuLux 451041 JobLux 90 Handheld LED Searchlight Splash-proof 4Hr Main.

Image Representative of Range

AccuLux 451041 JobLux 90 Handheld LED Searchlight Splash-proof 4Hr Main.

MPN
451041
Brand
AccuLux
EAN-13
4003189510410
Order Code
08-3786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £114.00
10+ £110.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The AccuLux 451041, also known as JobLux 90, is a cordless handheld searchlight with a brightness of 30 lumens. This rechargeable light serves effectively as a handheld spotlight or workshop light. Typical applications include outdoor search, rescue operations, and automotive workshops.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Dim (L x W x H) 112 x 126 x 336 mm
Factory colour Signal red
Height 336mm
Illumination Range (high) 60m
LEDs 2
Length 112mm
Light Duration (high) 4h
Luminous flux (high) 30lm
Weight 2000g
Weight, information incl. rechargeable battery
Width 126mm

Reviews

Be the first to submit a review

Trustpilot