AccuLux 449721 HL 12 EX Torch 170 lm 200m EX-Protected Light Robust

Image Representative of Range

AccuLux 449721 HL 12 EX Torch 170 lm 200m EX-Protected Light Robust

MPN
449721
Brand
AccuLux
EAN-13
4003189497216
Order Code
08-3785
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £305.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

AccuLux's HL 12 EX Set torch is an explosion-proof lighting solution with an impressive 170 lm brightness and a range of up to 200 m. It is ATEX certified for safe use in Ex Zones 1, 2, 21, and 22, making it ideal for potentially hazardous environments. Typical applications include fire and rescue services, gas alarm operations, electricity providers, power plants, mills, oil rigs, docks, shipyards, and the Technical Relief Agency (TH
Type Torch
ATEX no. 2 G Ex ib IIC T4 Gb II 2 D Ex ib IIIC T135°C Db
Bulb Type LED (monochrome)
Dim (L x W x H) 90 x 200 x 61 mm
Factory colour Yellow
Height 61mm
Illumination Range (high) 200m
IP Rating IP67
LEDs 1
Length 90mm
Light Duration (high) 11h
Light Duration (low) 5h
Luminous flux (high) 170lm
Luminous flux (low) 55lm
Material Plastic
Operating Voltage 3.7V
Temperature Range -20°C to +40°C
Waterproof Yes
Weight 280g
Weight, information incl. rechargeable batteries
Width 200mm

Reviews

Be the first to submit a review

Trustpilot