AccuLux 447461 WL 6000 LED Cordless Worklight Tripod 6000lm

MPN
447461
Brand
AccuLux
EAN-13
4003189474613
Order Code
08-3783
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £296.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 20/07/2026

The AccuLux WL 6000 LED is a cordless worklight delivering 6000 lumens with a maximum tripod length of 2240 mm, ideal for versatile lighting needs. Manufactured by AccuLux, this 25 W light is designed for efficient and portable illumination. Typical applications include construction sites, emergency services, and outdoor events.
Type Cordless LED worklight
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
IP Rating IP65
Number of bulbs 2
Power 25W
Total luminous flux 6000lm
Tripod length (max.) 2240mm
Tripod length (min) 1200mm
Weight 4.4kg

Reviews

Be the first to submit a review

Trustpilot