AccuLux 442181 UniLux 7 LED Cordless Spotlight 270 lm Rechargeable

MPN
442181
Brand
AccuLux
EAN-13
4003189421815
Order Code
08-3781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.00
10+ £55.80
50+ £55.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 23/11/2026

The AccuLux UniLux 7 is a cordless handheld searchlight providing 270 lumens. It's a rechargeable, monochrome LED light, ideal for use as a workshop or spotlight. The AccuLux 442181 is perfect for those needing a reliable and efficient lighting solution.
Type Cordless handheld searchlight
Batteries Li-ion battery 3.7 V, 4400mAh
(Ø) 93mm
Bulb Type LED (monochrome)
Colour Black, Orange
Dim (Ø x L) 93 mm x 256 mm
Illumination Range (high) 1000m
LEDs 1
Length 256mm
Light Duration (high) 6h
Light Duration (low) 35h
Luminous flux (high) 270lm
Waterproof No
Weight 400g

Reviews

Be the first to submit a review

Trustpilot