AccuLux 442081 UniLux PRO Handheld Spotlight, 270 lm, Rechargeable

Image Representative of Range

AccuLux 442081 UniLux PRO Handheld Spotlight, 270 lm, Rechargeable

MPN
442081
Brand
AccuLux
EAN-13
4003189420818
Order Code
11-1965
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £76.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/08/2026

The AccuLux UniLux PRO is a rechargeable cordless handheld searchlight with a monochrome LED, providing 270 lumens of brightness. It is ideal for use as a workshop or handheld spotlight. Typical applications include search and rescue operations, outdoor activities, and professional settings where reliable lighting is critical.
Type Cordless handheld searchlight
Batteries Li-ion battery 3.7 V, 4400mAh
(Ø) 93mm
Bulb Type LED (monochrome)
Colour Black, Yellow
Dim (Ø x L) 93 mm x 256 mm
Illumination Range (high) 1000m
LEDs 1
Length 256mm
Light Duration (high) 6h
Light Duration (low) 35h
Luminous flux (high) 270lm
Waterproof No
Weight 400g

Reviews

Be the first to submit a review

Trustpilot