AccuLux 414012 200L Torch 200 lm Battery-Powered Aluminium

MPN
414012
Brand
AccuLux
EAN-13
4003189140129
Order Code
08-3778
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.75 £14.37
10+ £13.60
50+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The AccuLux 200L LED torch, weighing 124 grams, is a pocket light offering 200 lumens of brightness. Manufactured by AccuLux, this battery-powered torch is ideal for outdoor activities or emergency situations. Its compact size and monochrome light support versatile use in low-light environments.
Type Torch
(Ø) 30mm
Bulb Type LED (monochrome)
Dim (Ø x L) 30 mm x 115 mm
Factory colour Black
Illumination Range (high) 100m
Length 115mm
Light Duration (high) 5h
Luminous flux (high) 200lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No / Yes
Weight 124g

Reviews

Be the first to submit a review

Trustpilot