AccuLux 413282 MultiLED Torch Rechargeable 12h LED Impact Resistant

Image Representative of Range

AccuLux 413282 MultiLED Torch Rechargeable 12h LED Impact Resistant

MPN
413282
Brand
AccuLux
EAN-13
4003189132827
Order Code
11-1964
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £50.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The AccuLux MultiLED LED torch is a rechargeable pocket light weighing 152 g and providing up to 12 hours of illumination. Manufactured by AccuLux, it features a monochrome LED that is ideal for extended use. This battery-operated torch is suitable for various applications, including outdoor activities and professional settings.
Type Torch
Batteries NiMH rechargeable battery, 4.8 V/550mAh
(Ø) 48mm
Bulb Type LED (monochrome)
Dim (Ø x L) 48 mm x 135 mm
Factory colour Black
Illumination Range 50m
Illumination Range (high) 50m
LEDs 1
Length 135mm
Light Duration (max.) 12h
Light-on time 12h
Material Plastic
Material (details) Impact-resistant plastic
Misc Attribute MultiLED
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof No
Weight 152g

Reviews

Be the first to submit a review

Trustpilot