Academy Heavy Duty Conical Flask 250ml Single

MPN
A/1823/250
Brand
Academy
Order Code
56-5520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

A heavy-duty Erlenmeyer conical flask with a narrow reinforced neck.


  • Capacity: 250ml
  • Base diameter: 82mm
  • Height: 142mm
  • Academy Borosilicate glass
  • Sold singly
  • Academy type A/1823/250
Type Conical flask
Capacity 250ml
Base diameter 82mm
Material Borosilicate
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot