Academy Funnel Buchner Ceramic 110mm Inner Diameter

MPN
C147/110
Brand
Academy
Order Code
56-5456
Country of Origin
China

Discontinued


Buchner Funnels are used for straining and filtering liquids or for separating solids and liquids. These funnels are made from porcelain for minimum contamination and ease of cleaning. They can be used in conjunction with filter paper for superior separation.


  • Capacity: 400ml
  • Funnel diameter: 116mm
  • Stem length: 83mm
  • Inner diameter: 110mm
  • Height: 170mm
  • Stem diameter: 28mm
  • Straight sides
  • Perforated plate
  • Used for straining and filtering liquids or separating solids and liquids
  • Made from porcelain for minimum contamination and easy cleaning
  • Can be used in conjunction with filter paper for superior separation
  • Sold singly
  • Academy type C147/110
Type Buchner
Capacity Outer 116mm
Material Porcelain

Trustpilot