Academy Conical Measures, 50ml, Neutral Glass Pack of 6

MPN
A/1611/50
Brand
Academy
Order Code
52-3162
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    20ml 50ml 100ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Graduated conical measures made from Academy borosilicate glass.


  • Graduated conical measures
  • Made from borosilicate glass
  • Capacity: 50ml
  • Base diameter: 32ml
  • Top diameter: 44mm
  • Height: 95mm
  • Supplied in packs of 6
  • Academy type A/1611/50
Type Conical measure
Material Borosilicate glass
Capacity 50ml

Reviews

Be the first to submit a review

Trustpilot