Academy Capillary Boro Tube, Melting Point, Sealed Both Ends, Vial 100 Tubes

MPN
MPT/100/2EC
Brand
Academy
Order Code
52-3131
Country of Origin
United Kingdom

Discontinued


Academy melting point capillary tubes are used to determine the point at which a solid sample turns to liquid.


  • Sealed both ends
  • Outside diameter: 1.3 to 1.4mm
  • Length: 100mm
  • Manufactured from borosilicate glass
  • Supplied in packs of 100
  • Academy type MPT/100/2EC
Type Melting point capillary tube
Capacity 0.07ml
Seal d both ends

Trustpilot