ABUS TVVR36701 Performance Line 8-Channel NVR with Ultra HD Video Recording

MPN
TVVR36701
Brand
ABUS
EAN-13
4043158197464
Order Code
01-0375
Country of Origin
China
View Full Product Range (5)

Discontinued


The ABUS TVVR36701 Network video recorder is an 8-channel device designed for efficient monitoring and recording. It is ideal for use in security systems, providing reliable video capture and storage. The Performance Line ensures high-quality performance suitable for various surveillance applications.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Signal standard IP
Weight 2.1kg
Width 315mm

Trustpilot