ABUS TVHS20200 ModuVis Video Door Intercom 7" Touch Monitor PoE/WLAN

MPN
TVHS20200
Brand
ABUS
EAN-13
4043158172423
Order Code
01-0336
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    12 V. Via TVHS20310
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £222.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS TVHS20200 Touch screen is a vital component for video monitoring systems, allowing for seamless control and display of surveillance camera feeds. This touch screen is compatible with various CCTV equipment, enhancing the usability of security cameras. Commonly used in security and surveillance setups, it offers an intuitive interface for managing CCTV cam operations.
Type Touch screen
Resolution 1024 x 600 p
App compatibility Yes
Colour White
Depth 15mm
Dimensions (W x H x D) 200 x 140 x 15 mm
Height 140mm
Microphone Yes
Operating Temperature -10 - 55°C
Operating Voltage 12 V.
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Series ABUS Professional
Width 200mm

Reviews

Be the first to submit a review

Trustpilot