ABUS TVCC40011 AHD-CCTV Camera 720x480p IP67 Indoor/Outdoor Use

MPN
TVCC40011
Brand
ABUS
EAN-13
4043158193848
Order Code
01-0334
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by ABUS, the TVCC40011 CCTV camera provides video resolution of 720 x 480 pixels. This security camera is designed for video monitoring and surveillance within CCTV systems. Typically used in security applications, it enhances video surveillance capabilities for both residential and commercial properties.
Type CCTV camera
IP Rating IP67
Resolution 720 x 480 p
Camera type Bullet camera
CCTV features IR LEDs
Depth 158mm
Dimensions (W x H x D) 58 x 61 x 158 mm
Focal Length 2,8mm
Height 61mm
IR range (max.) 10m
Light sensitivity (+ IR) 0lx
Operating Temperature -20 °C - +60°C
Power Supply PSU
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard AHD
Used at Outdoors
Viewing Angle 75°
Weight 330g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot