ABUS TVAC40851 Networks Cable 20m Cat 6A S/FTP PIMF RJ45 Plug- RJ45 Plug

MPN
TVAC40851
Brand
ABUS
EAN-13
4043158156348
Order Code
01-0327
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 5m 10m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.76
10+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The ABUS TVAC40851 Networks Cable, measuring 20.00 m, features one RJ45 plug at each end. Manufactured by ABUS, this cable is ideal for connecting network devices over a long distance. It is commonly used in applications requiring reliable and efficient data transmission.
Type Network cable
Length 20m
Colour Grey
LAN Category CAT 6A
Connector 1 RJ45 plug
Connector 2 RJ45 plug

Reviews

Be the first to submit a review

Trustpilot