ABUS TVAC40831 Networks Cable Cat 6A 5m RJ45 Double Shielding

MPN
TVAC40831
Brand
ABUS
EAN-13
4043158156324
Order Code
01-0324
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 5m 10m 20m
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.82 £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The ABUS TVAC40831 is a networks cable featuring one RJ45 plug on each end and is 5.00 meters long. This high-quality cable ensures reliable Ethernet connections for home or office networks. It is ideal for connecting devices such as computers, routers, or switches.
Type Network cable
Length 5m
Colour Grey
LAN Category CAT 6A
Connector 1 RJ45 plug
Connector 2 RJ45 plug

Reviews

Be the first to submit a review

Trustpilot