ABUS TVAC40811 Networks Cable 1m Cat 6A S/FTP PIMF Double Shielded

MPN
TVAC40811
Brand
ABUS
EAN-13
4043158156300
Order Code
01-0323
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 5m 10m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The ABUS TVAC40811 is a networks cable manufactured by ABUS, featuring one RJ45 plug on each end and measuring 1.00 metre in length. It is ideal for connecting network devices within a short distance. Typically used in home or office network setups, it ensures reliable data transmission.
Type Network cable
Length 1m
Colour Grey
LAN Category CAT 6A
Connector 1 RJ45 plug
Connector 2 RJ45 plug

Reviews

Be the first to submit a review

Trustpilot