ABUS TVAC40801 Networks Cable 0.50m CAT 6A S/FTP PIMF RJ45

MPN
TVAC40801
Brand
ABUS
EAN-13
4043158156614
Order Code
01-0321
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 1m 5m 10m 20m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

ABUS manufactures the TVAC40801 Networks Cable featuring a 0.50 m length with RJ45 plugs on both ends. It is ideal for connecting network devices over short distances, providing stable and fast data transfer. Suitable for home or office setups, this cable offers reliability for various networking tasks.
Type Network cable
Length 0.5m
Colour Grey
LAN Category CAT 6A
Connector 1 RJ45 plug
Connector 2 RJ45 plug

Reviews

Be the first to submit a review

Trustpilot