ABUS TVAC32300 Box: Installation Box for Indoor/Outdoor Camera Setup

Order Code:

01-0299

Brand: ABUS MPN: TVAC32300 EAN-13: 4043158198102
Qty Unit Price (Ex VAT)
1+ £42.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

ABUS TVAC32300 Box is a high-quality CCTV camera designed for video monitoring and security. This CCTV equipment provides reliable surveillance for both commercial and residential applications. Ideal for enhancing security, the ABUS camera ensures clear video footage in all conditions.
Type Box
(Ø) 100mm
Colour White
Dimensions (Ø x H) 100 mm x 45 mm
Height 45mm
Screen size diagonal (inches) 1.0in
Series ABUS Professional
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot