ABUS TVAC20001 BNC/VGA Adapter for 16:9 Widescreen Signal Conversion

Image Representative of Range

ABUS TVAC20001 BNC/VGA Adapter for 16:9 Widescreen Signal Conversion

MPN
TVAC20001
Brand
ABUS
EAN-13
4043158063929
Order Code
11-1961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The ABUS TVAC20001 BNC/VGA adapter, with identifiers 04043158063929 and 4043158063929, facilitates the conversion between BNC and VGA video signals. Manufactured by ABUS, it is designed for straightforward connectivity in surveillance systems. This adapter is typically used in integrating analogue cameras with modern display monitors.
Type BNC/VGA adapter
Depth 27mm
Height 65mm
Operating Voltage 5 - 12V DC
Width 105mm

Reviews

Be the first to submit a review

Trustpilot