ABUS RWM90 Smoke Detector 5-Year Battery 85dB Alarm 40m² Coverage

MPN
RWM90
Brand
ABUS
EAN-13
4003318895203
Order Code
01-0291
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 18/07/2026

The ABUS RWM90 is a battery-powered smoke detector with a diameter of 102 mm and a height of 36 mm, designed for reliable fire protection. It features a 5-year battery life and serves as a vital tool in both residential and commercial settings. This VdS-certified smoke alarm is ideal for enhancing safety in living and working environments.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Cloud integration not cloud-enabled
Detector features incl. 5-year battery
Diameter 102mm
Dimensions (Ø x H) 102 mm x 36 mm
Height 36mm
Rack size 483 mm (19")
SPL 85dBA
VdS No. EN 14604

Reviews

Be the first to submit a review

Trustpilot