ABUS RWM165 Wireless Smoke Detector 10-Year Battery DIN EN14604 Certified

Order Code:

01-0288

Brand: ABUS MPN: RWM165 EAN-13: 4003318734120
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
323 available to back orderBack-order availability date - 14/05/2026

The ABUS RWM165 Wireless smoke detector, measuring 102 mm in diameter and 36 mm in height, offers reliable fire protection with its 10-year battery life. Manufactured by ABUS, this VDS-certified smoke alarm is network-compatible, making it ideal for integration into smart home systems. Suitable for both residential and commercial applications, it ensures robust early warning in case of fires.
Type Wireless smoke detector
Power Source battery-powered
Certification EN14604
Cloud integration not cloud-enabled
Diameter 102mm
Dimensions (Ø x H) 102 mm x 36 mm
Height 36mm
Power consumption (idle/triggered) 9.8 mA / 80mA
SPL 85dBA
VdS No. EN14604

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot