ABUS RWM150 Smoke Detector 10-Year Battery VdS-Certified Rated "Good"

MPN
RWM150
Brand
ABUS
EAN-13
4003318372421
Order Code
01-0286
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 700 in stock

The ABUS RWM150 smoke detector is a compact and reliable fire protection device equipped with a 10-year battery. It measures 100 mm in diameter and 36 mm in height, ensuring unobtrusive placement in homes or offices. This VdS-certified smoke detector is ideal for early fire detection in residential or commercial settings.
Type Smoke detector
Power Source battery-powered
Detector features incl. 10-year battery
Diameter 100mm
Dimensions (Ø x H) 100 mm x 36 mm
Height 36mm
Rack size 483 mm (19")
SPL 85

Reviews

Be the first to submit a review

Trustpilot