ABUS RM40 Wireless Smoke Detector Network-Compatible 85 dB Connects 32 Units

Image Representative of Range

ABUS RM40 Wireless Smoke Detector Network-Compatible 85 dB Connects 32 Units

MPN
RM40
Brand
ABUS
EAN-13
4003318558115
Order Code
11-1959
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £66.00 £56.10
10+ £54.12
50+ £53.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The ABUS RM40 Wireless Smoke Detector is a network-compatible, battery-powered device with dimensions of 102 mm x 35 mm. It features optical photoelectric technology and is compliant with DIN EN 14604 standards for smoke warning protection. Ideal for residential or commercial fire protection, this smoke alarm can be easily integrated into wireless networks for enhanced safety.
Type Wireless smoke detector
Power Source battery-powered
Certification EN14604
Detector features network-compatible
Diameter 102mm
Dimensions (Ø x H) 102 mm x 35 mm
Height 35mm
Operating Voltage 9V
SPL 85dB
Weight 190g

Reviews

Be the first to submit a review

Trustpilot