ABUS PPIC90600 Solar Panel: Compact Eco-Power for WLAN Battery Cam

MPN
PPIC90600
Brand
ABUS
EAN-13
4003318966668
Order Code
01-0279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £75.00 £63.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ABUS manufactures the PPIC90600, a solar panel designed to power IP cameras efficiently. It mainly features integration with network IP cameras, making it ideal for remote or off-grid surveillance setups. This solar panel supports applications in outdoor security, providing sustainable and reliable energy for ABUS IP CCTV systems.
Type Solar panel
Cable Length 3m
Depth 10mm
Height 170mm
IP Rating IP65
Weight 170g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot