ABUS PPIC31020 Wi-Fi IP CCTV Camera 1080p Privacy Flap Secure Smart

Order Code:

01-0263

Brand: ABUS MPN: PPIC31020 EAN-13: 4003318912368
Qty Was Unit Price (Inc VAT)
1+ £122.09 £121.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The ABUS PPIC31020 Wi-Fi IP CCTV camera offers high-definition 1920 x 1080 pixel resolution for clear video surveillance. With versatile connectivity options like LAN and WLAN, it suits various network environments. It's typically used for home security or small business monitoring, providing reliable internet-based video surveillance.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Depth 37mm
Dimensions (W x H x D) 120 x 51 x 37 mm
Enclosure material Plastic
F-numbers F2.3
Focal Length 1,85 mm
Height 51mm
IR range (max.) 10m
Light sensitivity (- IR) 1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 180°
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 100°
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot