ABUS IPCS54611A LAN IP CCTV Camera 4 MPx IP67 24/7 Mobile Access

Order Code:

01-0219

Brand: ABUS MPN: IPCS54611A EAN-13: 4043158220315
Qty Unit Price (Ex VAT)
1+ £313.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The ABUS IPCS54611A is a LAN IP CCTV camera offering a resolution of 2688 x 1520 pixels. This network IP camera is ideal for detailed video surveillance, making it suitable for both home and business security applications. Its internet connectivity allows for remote monitoring via Wi-Fi.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour Black
Dimensions (L x W x H) 139 x 139 x 128 mm
Focal Length 2.8mm
Height 128mm
IR coverage 30m
Length 139mm
Microphone Yes
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 108° horizontal, 55° vertical
Width 139mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot