ABUS IPCS34611A CCTV Camera 4MP Day/Night IP67 Mobile Access PoE

MPN
IPCS34611A
Brand
ABUS
EAN-13
4043158220308
Order Code
01-0215
Country of Origin
China

Discontinued


The ABUS IP-Kamera 1520p IPCS34611A is a high-resolution network IP camera offering a 2688 x 1520 pixel resolution. This LAN CCTV camera is ideal for indoor and outdoor surveillance, providing clear video footage. It's typically used in security settings to monitor residential and commercial properties.
Type CCTV camera
IP Rating IP67
Resolution 2688 x 1520 p
Additional IR light Yes
App compatibility Yes
Colour Black
Dimensions (L x W x H) 223 x 85 x 85 mm
Focal Length 2.8mm
Height 85mm
IR coverage 30m
Length 223mm
Microphone Yes
Power Supply PoE (Power over Ethernet)
Sensor 1/1.8" Progressive Scan CMOS
Series ABUS Professional
Signal standard IP
Transfer Type LAN
Used at Outdoors
Viewing Angle 108° horizontal, 55° vertical
Weight 500g
Width 85mm

Trustpilot