ABUS GWM100ME Gas Detector Mains-Powered Detects Methane Safely

MPN
GWM100ME
Brand
ABUS
EAN-13
4003318814433
Order Code
01-0190
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.00 £80.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The ABUS GWM100ME is a mains-powered gas detector specifically designed to detect methane. This reliable gas alarm is ideal for residential and commercial applications, providing early warning through its clear alarm sounder. ABUS ensures safety and peace of mind with this essential methane detection device.
Type Gas detector
Power Source mains-powered
Alarm at gas/gas mixture 6% LEL (lower explosion limit)
Colour White
Current Consumption less than 4W
Depth 36.5mm
detects Methane
Dimensions (W x H x D) 75 x 115 x 36.5 mm
Height 115mm
Weight 320.00
Width 75mm

Reviews

Be the first to submit a review

Trustpilot