Easter Opening Hours and Delivery Dates here
ABUS GRWM30500 Smoke Detector 10-Yr Battery 99x33mm Early Fire Warning

Image Representative of Range

ABUS GRWM30500 Smoke Detector 10-Yr Battery 99x33mm Early Fire Warning

Order Code:

11-1955

Brand: ABUS MPN: GRWM30500 EAN-13: 4043158065930
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The ABUS smoke detector, model GRWM30500, features a durable 10-year battery and measures 99 mm in diameter and 33 mm in height. This battery-powered smoke alarm is designed for reliable fire protection in both homes and offices. It ensures continuous safety with its long-lasting power and efficient smoke detection capabilities.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Diameter 99mm
Dimensions (Ø x H) 99 mm x 33 mm
Height 33mm
Operating Voltage 3V
Power consumption (idle/triggered) <0.008 mA (standby),< 50 mA (alarm)
SPL 85dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot