ABUS FUBE50020 Proximity Chip Key

MPN
FUBE50020
Brand
ABUS
EAN-13
4043158049442
Order Code
51-7947
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.25
50+ £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The ABUS FUBE50020 Proximity Chip Key is an optional accessory for contact-free arming and disarming of alarm panels, replacing code entry. East to operate, simply hold the chip in front of the alarm panel or control panel. The user no longer needs to remember a PIN code, and this makes authorization (authentication) on the system much easier.

This well designed key is used for easy, convenient arming and disarming of the ABUS alarm systems Secvest 2WAY and Terxon. Using proximity technology, the inductor integrated in the key transmits the respective code when it is brought near the receiver, meaning the user can be uniquely authenticated practically as they walk by – without it being necessary for them to enter a PIN or pass the key through a reader.

The radio field of the receiver provides the voltage to the proximity key for the code transmission – the key thus functions without its own battery. The chip key is trained into the alarm panel (registered there electronically); the authorization is then programmed directly at the alarm panel.


  • FUBE50020
  • Black
  • 7.5 x 34mm (H x D)
  • For arming/disarming the Secvest 2WAY and Terxon alarm systems
  • Functions on a completely contact-free basis
  • Several chip keys can be used with an alarm system (depending on the alarm panel)
  • Type RFID tag
    Power Source battery-powered

    Reviews

    Be the first to submit a review

    Trustpilot