ABUS FUBE35001A Smart Vest Wireless Alarm Control Cordless Secure

MPN
FUBE35001A
Brand
ABUS
EAN-13
4003318774430
Order Code
01-0188
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Component:

    Cordless remote control Wireless door chime
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ABUS FUBE35001A is a wireless alarm system extension designed by ABUS. It features a cordless remote control, enhancing security and convenience. Ideal for expanding existing security systems, it is easy to integrate into a variety of residential and commercial setups.
Type Wireless alarm system extension
Power Source battery-powered
App compatibility Yes
Cloud integration Alexa
Colour White
Component Cordless remote control
Depth 14mm
Dimensions (W x H x D) 30 x 60 x 14 mm
Frequency 868 MHz
Height 60mm
Max. Range 100m
Width 30mm

Reviews

Be the first to submit a review

Trustpilot