ABUS FUAA35010A Smartvest Wireless Alarm 32 components 4 IP-cameras

Image Representative of Range

ABUS FUAA35010A Smartvest Wireless Alarm 32 components 4 IP-cameras

MPN
FUAA35010A
Brand
ABUS
EAN-13
4003318388286
Order Code
11-1952
Country of Origin
China

Discontinued


The ABUS FUAA35010A is a Smart Home wireless alarm system designed for easy self-installation with a Plug-and-Play setup. It operates without a cloud or subscription and includes an emergency power supply, ensuring continuous protection. This alarm control centre is ideal for homeowners seeking a reliable and user-friendly security solution.
Type Wireless alarm system
Alarm sounder Yes
App compatibility Yes
Base current consumption <480mA
Cloud integration Alexa
Colour White
Component Wireless alarm
Depth 89mm
Dimensions (W x H x D) 280 x 194 x 89 mm
Display No
Emergency piower supply Yes
Frequency 868 MHz
Height 194mm
Max. Range 100m
Number of Zones 32
Sound pressure 90dB
Width 280mm
Wireless activation Yes

Trustpilot