ABUS AZ6500 Panic Button

MPN
AZ6500
Brand
ABUS
EAN-13
4043158012859
Order Code
51-7925
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ABUS AZ6500 Panic Button you press the panic button, you trigger a silent alarm to call for help. You can use the panic button as a standalone device or integrate it into the burglar alarm system. The button is tamper-monitored. For panic and tamper alarms, you have an NO or NC contact. The panic button is VSÖ and VdS C certified.
  • AZ6500
  • 85 x 85 x 47mm (W x H x D)
  • 1 x NO/NC alarm contact; 1x NO/NC tamper contact connections
  • ABS housing material
  • 55°C max. operating temperature
  • Surface or flush fitting
  • 0.18kg net weight
  • Tamper monitoring
  • 3A/75V maximum switching power
  • Max. 225W switching power
  • IP32 protection class
  • VdS C, VSÖ certified
  • Type Panic button
    Colour White
    Wireless No

    Reviews

    Be the first to submit a review

    Trustpilot