ABUS 88884 64TI/50mm TITALIUM™ Padlock Adjustable Shackle

MPN
88884
Brand
ABUS
EAN-13
4003318888847
Order Code
97-6782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This ABUS 64TI/50 TITALIUM™ Padlock with adjustable shackle has the following specifications:

ABUS Security Level: 5.

Shackle Width: 28mm.
Shackle Height: 150mm.
Shackle Diameter: 8mm.

Overall Width: 50mm.
Overall Height: Varies.
Overall Depth: 17mm.


Reviews

Be the first to submit a review

Trustpilot