ABUS 86642 Van Lock Set

MPN
86642
Brand
ABUS
EAN-13
4003318866425
Order Code
95-0502
Country of Origin
Germany

No longer stocked


The ABUS 86642 Van Lock Set, contains the following:

1 x 141 Series Diskus® Integral Van Lock with a universal hasp. It can be used to secure vans, trucks, garages, sheds or any other outward opening double doors. The solid metal case protects the padlock against attacks and has a corrosion-resistant powder-coated finish. There is also a cylinder cap to prevent dirt and moisture ingress.

1 x 142 Series Sliding Door Van Lock with a universal hasp and can be used to secure sliding doors and gates without rebate. The solid metal case protects the padlock against attacks and has a corrosion-resistant powder-coated finish. There is also a cylinder cap to prevent dirt and moisture ingress. Easy to operate with one hand due to handy frontal cylinder access.

2 x 23/70mm Diskus® Padlocks Keyed Alike. Fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked. Ideal for securing valuables/goods of great value or at a very high risk of theft.

All fixings are included to ensure a quick and easy installation.


Type Padlock

Trustpilot