ABUS 82TI/70 82TI/70mm TITALIUM™ Shutter Padlock

MPN
82TI/70
Brand
ABUS
EAN-13
4003318246739
Order Code
95-0455
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABUS 82TI Series TITALIUM™ Shutter Padlocks have a a solid lock body made from TITALIUM™ aluminium alloy. It has a 12mm special locking bolt with NANO PROTECT™ plating for extreme corrosion resistance. The precision pin cylinder has a large number of key differences for extra security. A paracentric keyway ensures optimum picking resistance.

The padlock has automatic locking, just push the bolt, no key required. It is ideal for locking applications with limited accessibility, e.g. shutters and rolling gates, basement doors and windows, storage and transport boxes.

This ABUS 82TI/70 TITALIUM™ Shutter Padlock has the following specification:

ABUS Security Level: 6.

Shackle Width: 22mm.
Shackle Height: 13mm.
Shackle Diameter: 12mm.

Overall Width: 70mm.
Overall Height: 50mm.
Overall Depth: 20mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot