82TI/70mm TITALIUM™ Shutter Padlock Carded

ABUS Brand: ABUS

The ABUS 82TI Series TITALIUM™ Shutter Padlocks have a a solid lock body made from TITALIUM™ aluminium alloy. It has a 12mm special locking bolt with NANO PROTECT™ plating for extreme corrosion resistance. The precision pin cylinder has a large number of key differences for extra security. A paracentric keyway ensures optimum picking resistance.

The padlock has automatic locking, just push the bolt, no key required. It is ideal for locking applications with limited accessibility, e.g. shutters and rolling gates, basement doors and windows, storage and transport boxes.

This ABUS 82TI/70 TITALIUM™ Shutter Padlock is supplied carded and has the following specification:

ABUS Security Level: 6.

Shackle Width: 22mm.
Shackle Height: 13mm.
Shackle Diameter: 12mm.

Overall Width: 70mm.
Overall Height: 50mm.
Overall Depth: 20mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 24670 82TI/70mm TITALIUM™ Shutter Padlock Carded
ABUS 24670 82TI/70mm TITALIUM™ Shutter Padlock Carded
Standard range
Order code: 95-0452
MPN: 24670

Despatched within 4 working days - 1 in stock
1+ £28.05
Price per unit Ex VAT
Padlock
ABUS 24674 82TI/70mm TITALIUM™ Shutter Padlock Keyed Alike KA8518
ABUS 24674 82TI/70mm TITALIUM™ Shutter Padlock Keyed Alike KA8518
Standard range
Order code: 95-0453
MPN: 24674

Despatched within 4 working days - 15 in stock
1+ £21.11
Price per unit Ex VAT
Padlock
ABUS 24676 82TI/70mm TITALIUM™ Shutter Padlock Keyed Alike KA8519
ABUS 24676 82TI/70mm TITALIUM™ Shutter Padlock Keyed Alike KA8519
Standard range
Order code: 95-0454
MPN: 24676

Despatched within 4 working days - 1 in stock
1+ £21.11
Price per unit Ex VAT
Padlock
ABUS 82TI/70 82TI/70mm TITALIUM™ Shutter Padlock
ABUS 82TI/70 82TI/70mm TITALIUM™ Shutter Padlock
Standard range
Order code: 95-0455
MPN: 82TI/70

Despatched within 4 working days - 5 in stock
1+ £31.94
Price per unit Ex VAT
Padlock

Trustpilot