ABUS 79267 45mm Silver Rock™ 5 Padlock

MPN
79267
Brand
ABUS
EAN-13
4003318792670
Order Code
95-0593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.88 £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ABUS Silver Rock™ 5 Padlock has a stable lock body made from zinc with a brushed stainless steel look. Fitted with a high-security, heavy zinc shackle and a blue plastic bumper for protection against scratching of protected surfaces. For increased protection there is a precision 5-pin cylinder with paracentric key profile and a Nano Protect™ bolt.

They provide security for items/goods of medium value or where there is an average risk of theft. Suitable for securing doors, gates, cupboards, lockers, toolboxes, basement windows, sheds, switch boxes etc.

This ABUS Silver Rock™ 5 Padlock has the following specification:

Overall Width: 47mm
Overall Height: 80mm
Overall Depth: 23mm

Shackle Height: 32.5mm
Shackle Width: 25mm
Shackle Diameter: 7mm

Pack Size: 1


Type Padlock

Reviews

Be the first to submit a review

Trustpilot