ABUS 72968 158CS/50 50mm Closed Shackle Combination Padlock (4-Digit)

MPN
72968
Brand
ABUS
EAN-13
4003318729683
Order Code
95-0102
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ABUS 158 Series Combination Padlock with a solid die-cast zinc body and a hardened steel shackle. Weather resistant. 4-digit (50mm), or 5-digit (65mm) resettable combination where you can set your own PIN.

Ideal for medium security requirements where convenience of use is a high priority (e.g. schools, companies).

The ABUS 158CS/50 Closed Shackle Combination Padlock has the following specification:

Overall Width: 50mm
Shackle Diameter: 8mm
Shackle Clearance: Horizontal: 23mm, Vertical: 27mm
Overall Height: 97mm
Overall Body Thickness: 23mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot